TPH2R903PL,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPH2R903PL,L1Q
TPHR8504PL,L1Q

TPH6400ENH,L1Q

DigiKey Part Number
TPH6400ENHL1QTR-ND - Tape & Reel (TR)
TPH6400ENHL1QCT-ND - Cut Tape (CT)
TPH6400ENHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH6400ENH,L1Q
Description
MOSFET N-CH 200V 13A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 13A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH6400ENH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
64mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 57W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1033,28000 Kč332,80 Kč
10022,74030 Kč2 274,03 Kč
50018,22930 Kč9 114,65 Kč
1 00017,97123 Kč17 971,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,68238 Kč73 411,90 Kč
Manufacturers Standard Package
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč