TPH2R903PL,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH5R60APL,L1Q

DigiKey Part Number
264-TPH5R60APL,L1QTR-ND - Tape & Reel (TR)
264-TPH5R60APL,L1QCT-ND - Cut Tape (CT)
264-TPH5R60APL,L1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH5R60APL,L1Q
Description
PB-F POWER MOSFET TRANSISTOR N-C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 132W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,83000 Kč35,83 Kč
1025,24600 Kč252,46 Kč
10016,61400 Kč1 661,40 Kč
50013,47160 Kč6 735,80 Kč
1 00012,49300 Kč12 493,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,73771 Kč58 688,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,83000 Kč
Unit Price with VAT:43,35430 Kč