TPH2R903PL,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH3R704PL,L1Q

DigiKey Part Number
TPH3R704PLL1QTR-ND - Tape & Reel (TR)
TPH3R704PLL1QCT-ND - Cut Tape (CT)
TPH3R704PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH3R704PL,L1Q
Description
MOSFET N-CH 40V 92A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 92A (Tc) 960mW (Ta), 81W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH3R704PL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
2.4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 81W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1017,64000 Kč176,40 Kč
10011,66170 Kč1 166,17 Kč
5009,09612 Kč4 548,06 Kč
1 0008,27033 Kč8 270,33 Kč
2 0007,69736 Kč15 394,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,61913 Kč33 095,65 Kč
10 0006,28869 Kč62 886,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč