
TPH2R408QM,LQ | |
|---|---|
DigiKey Part Number | 264-TPH2R408QMLQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPH2R408QM,LQ |
Description | 80V U-MOS X-H SOP-ADVANCE(N) 2.4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 200A (Ta), 120A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.43mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8300 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,19044 Kč | 70 952,20 Kč |
| Unit Price without VAT: | 14,19044 Kč |
|---|---|
| Unit Price with VAT: | 17,17043 Kč |


