
TPH1R204PL1,LQ | |
|---|---|
DigiKey Part Number | 264-TPH1R204PL1LQTR-ND - Tape & Reel (TR) 264-TPH1R204PL1LQCT-ND - Cut Tape (CT) 264-TPH1R204PL1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R204PL1,LQ |
Description | UMOS9 SOP-ADV(N) PD=170W F=1MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.24mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,66500 Kč | 316,65 Kč |
| 100 | 21,49360 Kč | 2 149,36 Kč |
| 500 | 17,14276 Kč | 8 571,38 Kč |
| 1 000 | 15,74367 Kč | 15 743,67 Kč |
| 2 000 | 15,38881 Kč | 30 777,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,29501 Kč | 66 475,05 Kč |
| 10 000 | 12,57255 Kč | 125 725,50 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


