
TPH1R204PL,L1Q | |
|---|---|
DigiKey Part Number | TPH1R204PLL1QTR-ND - Tape & Reel (TR) TPH1R204PLL1QCT-ND - Cut Tape (CT) TPH1R204PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R204PL,L1Q |
Description | MOSFET N-CH 40V 150A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH1R204PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.24mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 132W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 100 | 20,30930 Kč | 2 030,93 Kč |
| 500 | 16,16048 Kč | 8 080,24 Kč |
| 1 000 | 14,82627 Kč | 14 826,27 Kč |
| 2 000 | 14,32862 Kč | 28 657,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,49091 Kč | 62 454,55 Kč |
| 10 000 | 11,74141 Kč | 117 414,10 Kč |
| 15 000 | 11,70639 Kč | 175 595,85 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


