


TMPM3HQF10BFG | |
|---|---|
DigiKey Part Number | 264-TMPM3HQF10BFG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM3HQF10BFG |
Description | MCU,M3,120MHZ,1MBMEM/130KBRAM,QF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM3HQF10BFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, Motor Control PWM, POR, WDT | |
Number of I/O | 134 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 21x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 248,72100 Kč | 2 487,21 Kč |
| 60 | 219,05467 Kč | 13 143,28 Kč |
| 120 | 210,21625 Kč | 25 225,95 Kč |
| 300 | 200,57570 Kč | 60 172,71 Kč |
| 540 | 195,48478 Kč | 105 561,78 Kč |
| 1 020 | 190,81665 Kč | 194 632,98 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |


