
MIKROE-5788 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5788-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5788 |
Description | CLICKER 4 FOR TMPM3H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMPM3H Clicker 4 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | TMPM3H | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,83000 Kč | 1 742,83 Kč |
| Unit Price without VAT: | 1 742,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,82430 Kč |


