TLP701A(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 115
Unit Price: 49,56000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 941
Unit Price: 91,76000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 190
Unit Price: 179,11000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 993
Unit Price: 92,18000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 000
Unit Price: 91,76000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 000
Unit Price: 108,56000 Kč
Datasheet
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP701A(F)

DigiKey Part Number
TLP701A(F)-ND
Manufacturer
Manufacturer Product Number
TLP701A(F)
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
EDA/CAD Models
TLP701A(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
350ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.57V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes