1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
6-SO

TLP5771(E

DigiKey Part Number
TLP5771(E-ND
Manufacturer
Manufacturer Product Number
TLP5771(E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
15ns, 8ns
Current - Output High, Low
1A, 1A
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
8 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Approval Agency
CQC, cUR, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1035,69700 Kč356,97 Kč
12526,79848 Kč3 349,81 Kč
50023,73404 Kč11 867,02 Kč
1 00022,54156 Kč22 541,56 Kč
2 00021,53156 Kč43 063,12 Kč
5 00020,43059 Kč102 152,95 Kč
10 00019,74557 Kč197 455,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč