TLP701(TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 10 330
Unit Price: 27,51000 Kč
Datasheet
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
TLP701(TP,F)

TLP701(TP,F)

DigiKey Part Number
TLP701FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP701(TP,F)
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
EDA/CAD Models
TLP701(TP,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
600mA
Mfr
Voltage - Forward (Vf) (Typ)
1.55V
Packaging
Tape & Reel (TR)
Current - DC Forward (If) (Max)
20 mA
Part Status
Obsolete
Voltage - Output Supply
10V ~ 30V
Technology
Optical Coupling
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
6-SOIC (0.268", 6.80mm Width)
Common Mode Transient Immunity (Min)
10kV/µs
Supplier Device Package
6-SDIP Gull Wing
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Approval Agency
cUL, UL
Rise / Fall Time (Typ)
50ns, 50ns
Base Product Number
Current - Output High, Low
400mA, 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP5701(TP,EToshiba Semiconductor and Storage10 330264-TLP5701(TP,ECT-ND27,51000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes