


TLP5701(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5701(TP,ETR-ND - Tape & Reel (TR) 264-TLP5701(TP,ECT-ND - Cut Tape (CT) 264-TLP5701(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5701(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5701(TP,E Models |
Category | Propagation Delay tpLH / tpHL (Max) 500ns, 500ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.57V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 10V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 600 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 100 | 14,44240 Kč | 1 444,24 Kč |
| 500 | 12,26452 Kč | 6 132,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,18661 Kč | 16 779,92 Kč |
| 3 000 | 10,63815 Kč | 31 914,45 Kč |
| 4 500 | 10,35715 Kč | 46 607,18 Kč |
| 7 500 | 10,03993 Kč | 75 299,48 Kč |
| 10 500 | 9,85136 Kč | 103 439,28 Kč |
| 15 000 | 9,66754 Kč | 145 013,10 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





