


TLP5794H(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5794H(TPETR-ND - Tape & Reel (TR) 264-TLP5794H(TPECT-ND - Cut Tape (CT) 264-TLP5794H(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5794H(TP,E |
Description | GATE DRIVE OPTOCOUPLER; 4A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6A, 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 37ns, 50ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 6A, 4A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 100 | 15,63300 Kč | 1 563,30 Kč |
| 500 | 13,30896 Kč | 6 654,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,15952 Kč | 18 239,28 Kč |
| 3 000 | 11,57480 Kč | 34 724,40 Kč |
| 4 500 | 11,27513 Kč | 50 738,09 Kč |
| 7 500 | 10,93702 Kč | 82 027,65 Kč |
| 10 500 | 10,73596 Kč | 112 727,58 Kč |
| 15 000 | 10,54006 Kč | 158 100,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


