New Product
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
6-SO

TLP5791H(TP,E

DigiKey Part Number
264-TLP5791H(TPETR-ND - Tape & Reel (TR)
264-TLP5791H(TPECT-ND - Cut Tape (CT)
264-TLP5791H(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5791H(TP,E
Description
GATE DRIVE OPTOCOUPLER; 1A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
350ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
1A, 1A
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.57V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Approval Agency
CQC, CSA, cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1019,86400 Kč198,64 Kč
10014,84140 Kč1 484,14 Kč
50012,61350 Kč6 306,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,51167 Kč17 267,51 Kč
3 00010,95102 Kč32 853,06 Kč
4 50010,66367 Kč47 986,51 Kč
7 50010,33941 Kč77 545,58 Kč
10 50010,14671 Kč106 540,46 Kč
15 0009,95876 Kč149 381,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč