
TLP4590A(TP5,F | |
|---|---|
DigiKey Part Number | 264-TLP4590A(TP5,FTR-ND - Tape & Reel (TR) 264-TLP4590A(TP5,FCT-ND - Cut Tape (CT) 264-TLP4590A(TP5,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4590A(TP5,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 25 | 61,60800 Kč | 1 540,20 Kč |
| 50 | 59,49580 Kč | 2 974,79 Kč |
| 100 | 57,45680 Kč | 5 745,68 Kč |
| 250 | 54,86524 Kč | 13 716,31 Kč |
| 500 | 52,98216 Kč | 26 491,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,12629 Kč | 75 189,43 Kč |
| 3 000 | 48,40235 Kč | 145 207,05 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |










