



TLP3543A(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP3543A(TP1,FTR-ND - Tape & Reel (TR) 264-TLP3543A(TP1,FCT-ND - Cut Tape (CT) 264-TLP3543A(TP1,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3543A(TP1,F |
Description | SSR RELAY SPST-NO 5A 0-30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3543A(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 53,93179 Kč | 80 897,68 Kč |
| 3 000 | 52,07728 Kč | 156 231,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 70,22300 Kč | 702,23 Kč |
| 25 | 67,06520 Kč | 1 676,63 Kč |
| 50 | 64,76660 Kč | 3 238,33 Kč |
| 100 | 62,54380 Kč | 6 254,38 Kč |
| 250 | 59,72476 Kč | 14 931,19 Kč |
| 500 | 57,67364 Kč | 28 836,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 Kč | 77,81 Kč |
| 10 | 69,40900 Kč | 694,09 Kč |
| 25 | 66,28800 Kč | 1 657,20 Kč |
| 50 | 64,01600 Kč | 3 200,80 Kč |
| 100 | 61,81880 Kč | 6 181,88 Kč |
| 250 | 59,03244 Kč | 14 758,11 Kč |
| 500 | 57,00512 Kč | 28 502,56 Kč |
| Unit Price without VAT: | 77,81000 Kč |
|---|---|
| Unit Price with VAT: | 94,15010 Kč |










