TLP3543A(TP1,F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Toshiba High-Current Photorelays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

TLP3543A(TP1,F

DigiKey Part Number
264-TLP3543A(TP1,FTR-ND - Tape & Reel (TR)
264-TLP3543A(TP1,FCT-ND - Cut Tape (CT)
264-TLP3543A(TP1,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3543A(TP1,F
Description
SSR RELAY SPST-NO 5A 0-30V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3543A(TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 30 V
Load Current
5 A
On-State Resistance (Max)
40 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1070,74200 Kč707,42 Kč
2567,56320 Kč1 689,08 Kč
5065,24920 Kč3 262,46 Kč
10063,01500 Kč6 301,50 Kč
25060,17272 Kč15 043,18 Kč
50058,10650 Kč29 053,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50054,97375 Kč82 460,62 Kč
3 00053,08329 Kč159 249,87 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč