



TLP3440S(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3440S(TP,ETR-ND - Tape & Reel (TR) 264-TLP3440S(TP,ECT-ND - Cut Tape (CT) 264-TLP3440S(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3440S(TP,E |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3440S(TP,E Models |
Category | Voltage - Input 1.22VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 14 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 87,96100 Kč | 879,61 Kč |
| 100 | 70,37900 Kč | 7 037,90 Kč |
| 500 | 62,69036 Kč | 31 345,18 Kč |
| 1 000 | 60,71992 Kč | 60 719,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,47077 Kč | 143 676,93 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |




