
TLP3412SRLA(TP,E(O | |
|---|---|
DigiKey Part Number | 264-TLP3412SRLA(TPE(OTR-ND - Tape & Reel (TR) 264-TLP3412SRLA(TPE(OCT-ND - Cut Tape (CT) 264-TLP3412SRLA(TPE(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3412SRLA(TP,E(O |
Description | PHOTORELAY; LOWER CR; ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.6VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 103,33100 Kč | 1 033,31 Kč |
| 100 | 83,28230 Kč | 8 328,23 Kč |
| 500 | 74,52610 Kč | 37 263,05 Kč |
| 1 000 | 73,24942 Kč | 73 249,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,58400 Kč | 171 460,00 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |





