Parametric Equivalent




TLP3406S(TP,E | |
|---|---|
DigiKey Part Number | TLP3406S(TPETR-ND - Tape & Reel (TR) TLP3406S(TPECT-ND - Cut Tape (CT) TLP3406S(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3406S(TP,E |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3406S(TP,E Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 1.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 200 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-S-VSON |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3406SRL(TP,E | Toshiba Semiconductor and Storage | 0 | TLP3406SRL(TPECT-ND | 132,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 81,00300 Kč | 810,03 Kč |
| 100 | 64,58320 Kč | 6 458,32 Kč |
| 500 | 57,40184 Kč | 28 700,92 Kč |
| 1 000 | 55,20242 Kč | 55 202,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,52491 Kč | 131 312,27 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |








