
TLP3450S(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3450S(TP,ETR-ND - Tape & Reel (TR) 264-TLP3450S(TP,ECT-ND - Cut Tape (CT) 264-TLP3450S(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3450S(TP,E |
Description | PHOTORELAY LOW CR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 1.24VDC |
Series | Voltage - Load 0 V ~ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 160 mA |
Part Status Active | On-State Resistance (Max) 8.5 Ohms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 10 | 93,28700 Kč | 932,87 Kč |
| 100 | 74,85250 Kč | 7 485,25 Kč |
| 500 | 66,80142 Kč | 33 400,71 Kč |
| 1 000 | 65,09419 Kč | 65 094,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,33661 Kč | 153 341,52 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |



