
TLP3147(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP3147(TP,FTR-ND - Tape & Reel (TR) 264-TLP3147(TP,FCT-ND - Cut Tape (CT) 264-TLP3147(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3147(TP,F |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 100 | 46,95990 Kč | 4 695,99 Kč |
| 500 | 41,35262 Kč | 20 676,31 Kč |
| 1 000 | 39,52832 Kč | 39 528,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,53989 Kč | 93 849,73 Kč |
| 5 000 | 36,30294 Kč | 181 514,70 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |






