



TLP3122A(E | |
|---|---|
DigiKey Part Number | TLP3122A(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP3122A(E |
Description | SSR RELAY SPST-NO 1.4A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP3122A(E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 34,05880 Kč | 1 702,94 Kč |
| 125 | 32,52504 Kč | 4 065,63 Kč |
| 250 | 31,40964 Kč | 7 852,41 Kč |
| 500 | 30,33204 Kč | 15 166,02 Kč |
| 1 000 | 29,29074 Kč | 29 290,74 Kč |
| 5 000 | 27,00628 Kč | 135 031,40 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |






