Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2575-05IKTTR

DigiKey Part Number
296-21824-2-ND - Tape & Reel (TR)
296-21824-1-ND - Cut Tape (CT)
296-21824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2575-05IKTTR
Description
IC REG BUCK 5V 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
TL2575-05IKTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Input (Min)
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575HVS-5.0/NOPBTexas Instruments960LM2575HVS-5.0/NOPB-ND122,84000 KčSimilar
LM2575HVSX-5.0/NOPBTexas Instruments2 683LM2575HVSX-5.0/NOPBCT-ND104,36000 KčSimilar
LM2575S-5.0/NOPBTexas Instruments913LM2575S-5.0/NOPB-ND96,80000 KčSimilar
LM2591HVS-5.0/NOPBTexas Instruments922LM2591HVS-5.0/NOPB-ND168,19000 KčSimilar
LM2591HVSX-5.0/NOPBTexas Instruments1 437LM2591HVSX-5.0/NOPBCT-ND142,58000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1044,97800 Kč449,78 Kč
2541,15600 Kč1 028,90 Kč
10036,95440 Kč3 695,44 Kč
25034,94992 Kč8 737,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,74210 Kč16 871,05 Kč
1 00032,74806 Kč32 748,06 Kč
1 50032,24999 Kč48 374,98 Kč
2 50031,69850 Kč79 246,25 Kč
3 50031,37611 Kč109 816,39 Kč
5 00031,06591 Kč155 329,55 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč