4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP291(V4GBTP,SE

DigiKey Part Number
264-TLP291(V4GBTP,SETR-ND - Tape & Reel (TR)
264-TLP291(V4GBTP,SECT-ND - Cut Tape (CT)
264-TLP291(V4GBTP,SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291(V4GBTP,SE
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291(V4GBTP,SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,78000 Kč9,78 Kč
106,78300 Kč67,83 Kč
1004,84990 Kč484,99 Kč
5003,98268 Kč1 991,34 Kč
1 0003,69702 Kč3 697,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,38389 Kč8 459,73 Kč
5 0003,18810 Kč15 940,50 Kč
7 5003,08764 Kč23 157,30 Kč
12 5002,97421 Kč37 177,62 Kč
17 5002,90671 Kč50 867,42 Kč
25 0002,84088 Kč71 022,00 Kč
62 5002,69554 Kč168 471,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,78000 Kč
Unit Price with VAT:11,83380 Kč