



4852 | |
|---|---|
DigiKey Part Number | 36-4852-ND |
Manufacturer | |
Manufacturer Product Number | 4852 |
Description | #4 STAINLESS STEEL 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unthreaded #4 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.219" (5.56mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.310" (7.87mm) | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 17,47700 Kč | 174,77 Kč |
| 1 000 | 9,57076 Kč | 9 570,76 Kč |
| 2 500 | 8,94658 Kč | 22 366,45 Kč |
| 5 000 | 8,32244 Kč | 41 612,20 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |




