


TLP2766A(TP,E | |
|---|---|
DigiKey Part Number | TLP2766A(TPETR-ND - Tape & Reel (TR) TLP2766A(TPECT-ND - Cut Tape (CT) TLP2766A(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2766A(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 5ns, 4ns | |
Voltage - Forward (Vf) (Typ) | 1.8V (Max) | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,72530 Kč | 20 587,95 Kč |
| 3 000 | 13,09093 Kč | 39 272,79 Kč |
| 4 500 | 12,76591 Kč | 57 446,60 Kč |
| 7 500 | 12,39927 Kč | 92 994,52 Kč |
| 10 500 | 12,18132 Kč | 127 903,86 Kč |
| 15 000 | 11,96892 Kč | 179 533,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 23,47100 Kč | 234,71 Kč |
| 100 | 17,70310 Kč | 1 770,31 Kč |
| 500 | 15,14842 Kč | 7 574,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč |
| 10 | 23,19900 Kč | 231,99 Kč |
| 100 | 17,49780 Kč | 1 749,78 Kč |
| 500 | 14,97282 Kč | 7 486,41 Kč |
| Unit Price without VAT: | 32,67000 Kč |
|---|---|
| Unit Price with VAT: | 39,53070 Kč |


