Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP265J(T7-TPL,E

DigiKey Part Number
TLP265J(T7-TPLETR-ND - Tape & Reel (TR)
TLP265J(T7-TPLECT-ND - Cut Tape (CT)
TLP265J(T7-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP265J(T7-TPL,E
Description
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP265J(T7-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs (Typ)
Current - LED Trigger (Ift) (Max)
7mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
1mA (Typ)
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.27V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Approval Agency
CQC, cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,30500 Kč123,05 Kč
1009,01020 Kč901,02 Kč
5007,53618 Kč3 768,09 Kč
1 0007,05260 Kč7 052,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43134 Kč19 294,02 Kč
6 0006,11521 Kč36 691,26 Kč
9 0005,95317 Kč53 578,53 Kč
15 0005,77032 Kč86 554,80 Kč
21 0005,66163 Kč118 894,23 Kč
30 0005,55564 Kč166 669,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč