Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP241A(TP1,F

DigiKey Part Number
TLP241A(TP1FTR-ND - Tape & Reel (TR)
TLP241A(TP1FCT-ND - Cut Tape (CT)
TLP241A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP241A(TP1,F
Description
SSR RELAY SPST-NO 2A 0-40V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP241A(TP1,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
2 A
Series
On-State Resistance (Max)
150 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
CSA, cUL, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.27VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1029,64900 Kč296,49 Kč
10022,55820 Kč2 255,82 Kč
50019,42818 Kč9 714,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,88343 Kč26 825,15 Kč
3 00017,09846 Kč51 295,38 Kč
4 50016,69640 Kč75 133,80 Kč
7 50016,24282 Kč121 821,15 Kč
10 50015,97324 Kč167 719,02 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč