
TLP2368(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP2368(TPR,ETR-ND - Tape & Reel (TR) 264-TLP2368(TPR,ECT-ND - Cut Tape (CT) 264-TLP2368(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2368(TPR,E |
Description | OPTOISOLTR 3.75KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Data Rate 20MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 30ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 25,63100 Kč | 256,31 Kč |
| 100 | 19,38730 Kč | 1 938,73 Kč |
| 500 | 16,62184 Kč | 8 310,92 Kč |
| 1 000 | 15,71900 Kč | 15 719,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,56145 Kč | 43 684,35 Kč |
| 6 000 | 13,97357 Kč | 83 841,42 Kč |
| 9 000 | 13,67268 Kč | 123 054,12 Kč |
| 15 000 | 13,33324 Kč | 199 998,60 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |


