
TLP2368(E) | |
|---|---|
DigiKey Part Number | TLP2368(E)-ND |
Manufacturer | |
Manufacturer Product Number | TLP2368(E) |
Description | OPTOISOLTR 3.75KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2368(E) Models |
Category | Data Rate 20MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 30ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 25,21400 Kč | 252,14 Kč |
| 125 | 18,60312 Kč | 2 325,39 Kč |
| 500 | 16,31860 Kč | 8 159,30 Kč |
| 1 000 | 15,42869 Kč | 15 428,69 Kč |
| 2 000 | 14,67414 Kč | 29 348,28 Kč |
| 5 000 | 13,85118 Kč | 69 255,90 Kč |
| 10 000 | 13,33891 Kč | 133 389,10 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |


