
TLP2312(E | |
---|---|
DigiKey Part Number | 264-TLP2312(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2312(E |
Description | OPTOISO 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 8 mA | |
Data Rate | 5Mbps | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 2.2ns, 1.6ns | |
Voltage - Forward (Vf) (Typ) | 1.53V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,33000 Kč | 33,33 Kč |
10 | 23,70500 Kč | 237,05 Kč |
125 | 17,46888 Kč | 2 183,61 Kč |
500 | 15,31504 Kč | 7 657,52 Kč |
1 000 | 14,47560 Kč | 14 475,60 Kč |
2 000 | 13,76395 Kč | 27 527,90 Kč |
5 000 | 12,98755 Kč | 64 937,75 Kč |
10 000 | 12,50429 Kč | 125 042,90 Kč |
Unit Price without VAT: | 33,33000 Kč |
---|---|
Unit Price with VAT: | 40,32930 Kč |