
TLP2303(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP2303(TPR,ETR-ND - Tape & Reel (TR) 264-TLP2303(TPR,ECT-ND - Cut Tape (CT) 264-TLP2303(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2303(TPR,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 18V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Current Transfer Ratio (Min) 500% @ 5mA | Supplier Device Package 6-SO, 5 Lead |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| 100 | 9,03460 Kč | 903,46 Kč |
| 500 | 7,55846 Kč | 3 779,23 Kč |
| 1 000 | 7,07419 Kč | 7 074,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,45234 Kč | 19 357,02 Kč |
| 6 000 | 6,13593 Kč | 36 815,58 Kč |
| 9 000 | 5,97376 Kč | 53 763,84 Kč |
| 15 000 | 5,79075 Kč | 86 861,25 Kč |
| 21 000 | 5,68192 Kč | 119 320,32 Kč |
| 30 000 | 5,57588 Kč | 167 276,40 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |



