
ABS10-16 | |
|---|---|
DigiKey Part Number | 4878-ABS10-16CT-ND - Cut Tape (CT) 4878-ABS10-16DKR-ND - Digi-Reel® 4878-ABS10-16TR-ND |
Manufacturer | |
Manufacturer Product Number | ABS10-16 |
Description | ABS10-16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS10-16 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1.6 kV |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1.6 kV | Supplier Device Package ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,59320 Kč | 39,83 Kč |
| 100 | 1,34730 Kč | 134,73 Kč |
| 250 | 1,22880 Kč | 307,20 Kč |
| 500 | 1,15748 Kč | 578,74 Kč |
| 1 000 | 1,09846 Kč | 1 098,46 Kč |
| 2 500 | 1,03627 Kč | 2 590,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39578 Kč | 6 978,90 Kč |
| 10 000 | 1,26391 Kč | 12 639,10 Kč |
| 15 000 | 1,19669 Kč | 17 950,35 Kč |
| 25 000 | 1,12111 Kč | 28 027,75 Kč |
| 35 000 | 1,07634 Kč | 37 671,90 Kč |
| 50 000 | 1,03282 Kč | 51 641,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |







