Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2303(E

DigiKey Part Number
TLP2303(E-ND
Manufacturer
Manufacturer Product Number
TLP2303(E
Description
OPTOISOLTR 3.75KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2303(E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
500% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
18V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1011,97700 Kč119,77 Kč
1258,53616 Kč1 067,02 Kč
5007,33550 Kč3 667,75 Kč
1 0006,86567 Kč6 865,67 Kč
2 0006,46677 Kč12 933,54 Kč
5 0006,03087 Kč30 154,35 Kč
10 0005,75913 Kč57 591,30 Kč
25 0005,46295 Kč136 573,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč