
NCD83591MNTXG | |
|---|---|
DigiKey Part Number | 488-NCD83591MNTXGTR-ND - Tape & Reel (TR) 488-NCD83591MNTXGCT-ND - Cut Tape (CT) 488-NCD83591MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD83591MNTXG |
Description | IC GATE DRVR HALF-BRIDGE 28VFQFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCD83591MNTXG Models |
Category | Voltage - Supply 5V ~ 60V |
Manufacturer onsemi | Logic Voltage - VIL, VIH 0.7V, 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output (Source, Sink) 250mA, 250mA |
Part Status Active | Input Type Non-Inverting |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type 3-Phase | Package / Case 28-VFQFN Exposed Pad |
Number of Drivers 6 | Supplier Device Package 28-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 32,93100 Kč | 329,31 Kč |
| 25 | 30,02360 Kč | 750,59 Kč |
| 100 | 26,81810 Kč | 2 681,81 Kč |
| 250 | 25,28936 Kč | 6 322,34 Kč |
| 500 | 24,45182 Kč | 12 225,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,81579 Kč | 87 263,16 Kč |
| 8 000 | 21,40523 Kč | 171 241,84 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

