
TLP2301(TPL,E | |
|---|---|
DigiKey Part Number | TLP2301(TPLETR-ND - Tape & Reel (TR) TLP2301(TPLECT-ND - Cut Tape (CT) TLP2301(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2301(TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP2301(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,46950 Kč | 646,95 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51450 Kč | 13 543,50 Kč |
| 6 000 | 4,27411 Kč | 25 644,66 Kč |
| 9 000 | 4,15086 Kč | 37 357,74 Kč |
| 15 000 | 4,01168 Kč | 60 175,20 Kč |
| 21 000 | 3,92894 Kč | 82 507,74 Kč |
| 30 000 | 3,84823 Kč | 115 446,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








