
TB6641FTG,8,EL | |
|---|---|
DigiKey Part Number | TB6641FTG8ELTR-ND - Tape & Reel (TR) TB6641FTG8ELCT-ND - Cut Tape (CT) TB6641FTG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6641FTG,8,EL |
Description | IC MOTOR DRIVER 10V-45V 32VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 31,83280 Kč | 795,82 Kč |
| 100 | 28,46070 Kč | 2 846,07 Kč |
| 250 | 26,85224 Kč | 6 713,06 Kč |
| 500 | 26,02282 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,42656 Kč | 48 853,12 Kč |
| 4 000 | 23,88570 Kč | 95 542,80 Kč |
| 6 000 | 23,61477 Kč | 141 688,62 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




