
TLP187(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP187(TPRETR-ND - Tape & Reel (TR) 264-TLP187(TPR,ECT-ND - Cut Tape (CT) 264-TLP187(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP187(TPR,E |
Description | OPTOISOLTR 3.75KV 1CH DARL 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP187(TPR,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 50µs, 15µs | |
Rise / Fall Time (Typ) | 40µs, 15µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 12,01930 Kč | 1 201,93 Kč |
| 500 | 10,14624 Kč | 5 073,12 Kč |
| 1 000 | 9,53309 Kč | 9 533,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,74595 Kč | 26 237,85 Kč |
| 6 000 | 8,34580 Kč | 50 074,80 Kč |
| 9 000 | 8,14088 Kč | 73 267,92 Kč |
| 15 000 | 7,90958 Kč | 118 643,70 Kč |
| 21 000 | 7,77215 Kč | 163 215,15 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






