TLP187(E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 48 818
Unit Price: 0,93000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 20 535
Unit Price: 0,93000 Kč
Datasheet
Optoisolator Darlington Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP187(E

DigiKey Part Number
TLP187(E-ND
Manufacturer
Manufacturer Product Number
TLP187(E
Description
OPTOISOLTR 3.75KV 1CH DARL 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP187(E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
50µs, 15µs
Rise / Fall Time (Typ)
40µs, 15µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,23100 Kč162,31 Kč
12511,71520 Kč1 464,40 Kč
50010,14624 Kč5 073,12 Kč
1 0009,53309 Kč9 533,09 Kč
2 0009,01276 Kč18 025,52 Kč
5 0008,44472 Kč42 223,60 Kč
10 0008,09078 Kč80 907,80 Kč
25 0007,70517 Kč192 629,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč