


TK72E12N1,S1X | |
|---|---|
DigiKey Part Number | TK72E12N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK72E12N1,S1X |
Description | MOSFET N CH 120V 72A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 72A (Ta) 255W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TK72E12N1,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8100 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 50 | 39,55720 Kč | 1 977,86 Kč |
| 100 | 35,83130 Kč | 3 583,13 Kč |
| 500 | 29,30496 Kč | 14 652,48 Kč |
| 1 000 | 27,20860 Kč | 27 208,60 Kč |
| 2 000 | 26,78613 Kč | 53 572,26 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |




