
TK62N60W5,S1VF | |
|---|---|
DigiKey Part Number | 264-TK62N60W5,S1VF-ND |
Manufacturer | |
Manufacturer Product Number | TK62N60W5,S1VF |
Description | PB-F POWER MOSFET TRANSISTOR TO- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 61.8A (Ta) 400W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 30.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 3.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 205 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,01000 Kč | 313,01 Kč |
| 30 | 192,17933 Kč | 5 765,38 Kč |
| 120 | 169,03150 Kč | 20 283,78 Kč |
| Unit Price without VAT: | 313,01000 Kč |
|---|---|
| Unit Price with VAT: | 378,74210 Kč |






