N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD25NF10LA

DigiKey Part Number
497-12552-2-ND - Tape & Reel (TR)
497-12552-1-ND - Cut Tape (CT)
497-12552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD25NF10LA
Description
MOSFET N-CH 100V 25A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD25NF10LA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 12.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD482Alpha & Omega Semiconductor Inc.76 861785-1224-1-ND37,54000 KčSimilar
BUK7240-100A,118Nexperia USA Inc.4121727-7158-1-ND46,30000 KčSimilar
BUK9240-100A,118Nexperia USA Inc.791727-7184-1-ND49,43000 KčSimilar
In-Stock: 3 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1026,13200 Kč261,32 Kč
10017,57280 Kč1 757,28 Kč
50013,90394 Kč6 951,97 Kč
1 00012,72394 Kč12 723,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,44683 Kč28 617,08 Kč
5 00010,65770 Kč53 288,50 Kč
7 50010,25582 Kč76 918,65 Kč
12 5009,80442 Kč122 555,25 Kč
17 5009,76559 Kč170 897,82 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč