
TK60S06K3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TK60S06K3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TK60S06K3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TK60S06K3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK60S06K3L(T6L1,NQ |
Description | MOSFET N-CH 60V 60A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Ta) 88W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK60S06K3L(T6L1,NQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 88W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1018ETRPBF | Infineon Technologies | 20 479 | IRFR1018ETRPBFCT-ND | 35,07000 Kč | Similar |
| IRLR3636TRLPBF | Infineon Technologies | 173 | 448-IRLR3636TRLPBFCT-ND | 49,77000 Kč | Similar |
| STD70N6F3 | STMicroelectronics | 2 197 | 497-12240-1-ND | 62,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 36,20100 Kč | 362,01 Kč |
| 100 | 24,75870 Kč | 2 475,87 Kč |
| 500 | 19,86242 Kč | 9 931,21 Kč |
| 1 000 | 18,37661 Kč | 18 376,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,96555 Kč | 33 931,10 Kč |
| 4 000 | 15,85339 Kč | 63 413,56 Kč |
| 6 000 | 15,28693 Kč | 91 721,58 Kč |
| 10 000 | 15,01357 Kč | 150 135,70 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

