
TK5R1P08QM,RQ | |
|---|---|
DigiKey Part Number | 264-TK5R1P08QMRQTR-ND - Tape & Reel (TR) 264-TK5R1P08QMRQCT-ND - Cut Tape (CT) 264-TK5R1P08QMRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK5R1P08QM,RQ |
Description | UMOS10 DPAK 80V 5.1MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 84A (Tc) 104W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK5R1P08QM,RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 100 | 23,01590 Kč | 2 301,59 Kč |
| 500 | 18,40852 Kč | 9 204,26 Kč |
| 1 000 | 16,92733 Kč | 16 927,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,32493 Kč | 38 312,32 Kč |
| 5 000 | 14,33508 Kč | 71 675,40 Kč |
| 7 500 | 13,83107 Kč | 103 733,03 Kč |
| 12 500 | 13,70120 Kč | 171 265,00 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


