TK4A60D(STA4,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet

Similar


onsemi
In Stock: 420
Unit Price: 59,21000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 490
Unit Price: 39,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 22,71102 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 997
Unit Price: 45,99000 Kč
Datasheet
N-Channel 600 V 4A (Ta) 35W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4A60D(STA4,Q,M)

DigiKey Part Number
TK4A60D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK4A60D(STA4,Q,M)
Description
MOSFET N-CH 600V 4A TO220SIS
Customer Reference
Detailed Description
N-Channel 600 V 4A (Ta) 35W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK4A60D(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable