
TK1K7A60F,S4X | |
|---|---|
DigiKey Part Number | 264-TK1K7A60FS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK1K7A60F,S4X |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 460µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 50 | 17,65100 Kč | 882,55 Kč |
| 100 | 15,74640 Kč | 1 574,64 Kč |
| 500 | 12,39974 Kč | 6 199,87 Kč |
| 1 000 | 11,32317 Kč | 11 323,17 Kč |
| 2 000 | 10,41732 Kč | 20 834,64 Kč |
| 5 000 | 9,43751 Kč | 47 187,55 Kč |
| 10 000 | 8,83218 Kč | 88 321,80 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

