TK31J60W,S1VQ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 269,65000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 165,83963 Kč
GT50JR22(STA1,E,S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK31J60W,S1VQ

DigiKey Part Number
TK31J60WS1VQ-ND
Manufacturer
Manufacturer Product Number
TK31J60W,S1VQ
Description
MOSFET N-CH 600V 30.8A TO3P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30.8A (Ta) 230W (Tc) Through Hole TO-3P(N)
Datasheet
 Datasheet
EDA/CAD Models
TK31J60W,S1VQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
88mOhm @ 15.4A, 10V
Vgs(th) (Max) @ Id
3.7V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P(N)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,66000 Kč205,66 Kč
25124,72560 Kč3 118,14 Kč
100105,44790 Kč10 544,79 Kč
50097,82988 Kč48 914,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,66000 Kč
Unit Price with VAT:248,84860 Kč