
TK290P60Y,RQ | |
|---|---|
DigiKey Part Number | TK290P60YRQTR-ND - Tape & Reel (TR) TK290P60YRQCT-ND - Cut Tape (CT) TK290P60YRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK290P60Y,RQ |
Description | MOSFET N-CH 600V 11.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.5A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK290P60Y,RQ Models |
Category | Vgs(th) (Max) @ Id 4V @ 450µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 730 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 5.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 100 | 28,87640 Kč | 2 887,64 Kč |
| 500 | 23,31492 Kč | 11 657,46 Kč |
| 1 000 | 22,26397 Kč | 22 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,02496 Kč | 40 049,92 Kč |
| 4 000 | 18,76182 Kč | 75 047,28 Kč |
| 6 000 | 18,18952 Kč | 109 137,12 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |







