
TK17E80W,S1X | |
|---|---|
DigiKey Part Number | TK17E80WS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK17E80W,S1X |
Description | MOSFET N-CHANNEL 800V 17A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Ta) 180W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK17E80W,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 850µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 50 | 76,85680 Kč | 3 842,84 Kč |
| 100 | 70,32440 Kč | 7 032,44 Kč |
| 500 | 58,88554 Kč | 29 442,77 Kč |
| 1 000 | 55,21382 Kč | 55 213,82 Kč |
| 2 000 | 53,88612 Kč | 107 772,24 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |


